135103-07-48.00

Heilind Number:AMR135103-07-48.00
Manufacturer:Amphenol RF
Manufacturer Number:135103-07-48.00
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Straight Plug RG-142 48 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135103-07-48.00
Overall Length:48 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-142
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR135103-07-48.00

Detailed Description

Easily connect SMA devices with our SMA Right Angle Plug to SMA Straight Plug RG-142 Cable Assembly. Measuring 48 inches in length, this high-quality coaxial cable ensures seamless signal transmission with its 50-ohm impedance. The RG-142 cable type guarantees durability and optimal performance. Featuring a right-angle plug on one end and a straight plug on the other, it's perfect for applications where space is limited. Ideal for wire management and various setups, this cable assembly is a reliable choice for your connectivity needs.