135103-R2-06.00

Heilind Number:AMR135103-R2-06.00
Manufacturer:Amphenol RF
Manufacturer Number:135103-R2-06.00
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Right Angle Plug UT-141C 6 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135103-R2-06.00
Overall Length:6 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:Hand Formable .141 in
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:R/A Plug
SKU:AMR135103-R2-06.00

Detailed Description

Enhance your connectivity with this high-performance cable assembly, featuring a SMA Straight Plug to SMA Right Angle Plug design. Constructed with precision and durability in mind, it boasts a Hand Formable .141-inch cable type, perfect for efficient signal transmission. With an impedance of 50 ohms, it ensures reliable and consistent performance. Measuring 6 inches in length, it offers flexibility in various applications. Whether you're a professional in the field or a tech enthusiast, this cable assembly is a must-have for seamless connectivity.