135103-R2-12.00

Heilind Number:AMR135103-R2-12.00
Manufacturer:Amphenol RF
Manufacturer Number:135103-R2-12.00
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Right Angle Plug UT-141C 12 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135103-R2-12.00
Overall Length:12 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:Hand Formable .141 in
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:R/A Plug
SKU:AMR135103-R2-12.00

Detailed Description

Create seamless connections with our SMA Straight Plug to SMA Right Angle Plug UT-141C Cable Assembly. Ideal for high-frequency applications, this 12-inch cable boasts a 50 Ohm impedance, ensuring optimal signal integrity. Crafted with Hand Formable .141-inch coaxial cable, it offers flexibility and durability for a range of setups. The straight plug and right angle plug connectors provide versatile connectivity options, while the UT-141C design guarantees reliable performance. Whether you're managing wire in a professional setting or at home, this cable assembly is a must-have for seamless signal transmission. Explore our selection of high-quality products for all your wire management needs.