135104-01-18.00

Heilind Number:AMR135104-01-18.00
Manufacturer:Amphenol RF
Manufacturer Number:135104-01-18.00
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Right Angle Plug RG-316 18 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135104-01-18.00
Overall Length:18 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMR135104-01-18.00

Detailed Description

Enhance your connectivity with this high-quality coaxial cable assembly. Featuring SMA right angle plug connectors on both ends, this RG-316 cable boasts a generous 18-inch length, ideal for versatile applications. With a low impedance of 50 ohms, it ensures optimal signal transmission. The durable construction and secure connections make it a reliable choice for your wire management needs. Perfect for various setups, from professional installations to DIY projects, this cable assembly is a must-have for any tech enthusiast. Elevate your connectivity game with this essential component.