135104-01-36.00

Heilind Number:AMR135104-01-36.00
Manufacturer:Amphenol RF
Manufacturer Number:135104-01-36.00
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Right Angle Plug RG-316 36 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135104-01-36.00
Overall Length:36 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMR135104-01-36.00

Detailed Description

Ensure seamless connectivity with this high-quality SMA Right Angle Plug to SMA Right Angle Plug RG-316 Cable Assembly. Designed for optimal performance, this 36-inch cable features a 50 Ohm impedance and RG 316 cable type, perfect for reliable signal transmission in various applications. With SMA connectors on both ends, it offers a secure and stable connection, while the right-angle plug design adds flexibility in tight spaces. Rest assured of its quality and compliance, as it is RoHS certified. Whether for professional or personal use, this cable assembly is a essential component for your wire management needs.