135104-01-M0.50

Heilind Number:AMR135104-01-M0.50
Manufacturer:Amphenol RF
Manufacturer Number:135104-01-M0.50
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Right Angle Plug RG-316 500 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135104-01-M0.50
Overall Length:19.69 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMR135104-01-M0.50

Detailed Description

Enhance connectivity with this high-quality SMA Right Angle Plug to SMA Right Angle Plug RG-316 cable assembly, featuring a 500mm length for versatile use. Designed for optimal signal transmission, this 50 Ohm impedance cable is constructed with RG 316 coaxial cable, ensuring reliable performance. The right angle plug connectors at both ends offer convenient and secure connections, perfect for various applications in wire management and cable assemblies. Upgrade your setup with this essential component for seamless data transfer.