| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135104-02-06.00 |
| Overall Length: | 6 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG 174 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMR135104-02-06.00 |
135104-02-06.00
| Heilind Number: | AMR135104-02-06.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135104-02-06.00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-quality SMA Right Angle Plug to SMA Right Angle Plug RG-174 Cable Assembly. Measuring 6 inches in length, it offers seamless transmission with its 50-ohm impedance and RG 174 cable type. The right angle plug design on both connector ends ensures a secure and space-efficient connection. RoHS compliant, it guarantees environmentally friendly performance. Upgrade your wire management and streamline your setups with this essential coaxial cable assembly.

