135104-02-18.00

Heilind Number:AMR135104-02-18.00
Manufacturer:Amphenol RF
Manufacturer Number:135104-02-18.00
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Right Angle Plug RG-174 18 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135104-02-18.00
Overall Length:18 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 174
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMR135104-02-18.00

Detailed Description

Easily connect SMA devices with our SMA Right Angle Plug to SMA Right Angle Plug RG-174 Cable Assembly. Measuring 18 inches in length, this high-quality coaxial cable features a 50 Ohm impedance and RG 174 cable type, ensuring optimal signal transmission. The right angle plug connectors at both ends offer convenient and secure connections, perfect for space-constrained installations. Ideal for various applications, this cable assembly is a reliable choice for wire management and seamless connectivity in your setup. Upgrade your coaxial cable assemblies with this essential component.