135104-02-36.00

Heilind Number:AMR135104-02-36.00
Manufacturer:Amphenol RF
Manufacturer Number:135104-02-36.00
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Right Angle Plug RG-174 36 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135104-02-36.00
Overall Length:36 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 174
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMR135104-02-36.00

Detailed Description

Enhance your connectivity with this high-quality SMA Right Angle Plug to SMA Right Angle Plug RG-174 Cable Assembly. Measuring 36 inches in length and boasting a 50 Ohm impedance, this cable ensures reliable signal transmission. Its RG 174 cable type and specialized connectors make it ideal for various applications, whether in telecommunications, broadcasting, or electronics. The right angle plug design offers flexibility in tight spaces, while the durable construction guarantees long-lasting performance. Upgrade your setup with this essential component for seamless data transfer.