135104-02-M0.25

Heilind Number:AMR135104-02-M0.25
Manufacturer:Amphenol RF
Manufacturer Number:135104-02-M0.25
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Right Angle Plug RG-174 250 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135104-02-M0.25
Overall Length:9.84 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 174
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMR135104-02-M0.25

Detailed Description

Connect with ease using our SMA Right Angle Plug to SMA Right Angle Plug RG-174 Cable Assembly. With a convenient 250mm length, this high-quality coaxial cable ensures seamless connectivity in any setup. Boasting a 50 Ohm impedance and RG 174 cable type, it guarantees reliable signal transmission. The SMA connectors, featuring a right-angle plug design on both ends, offer versatility and space-saving benefits. Ideal for wire management and various applications, this cable assembly is a must-have in your toolkit. Trust in its durability and performance for all your connectivity needs.