135104-02-M0.50

Heilind Number:AMR135104-02-M0.50
Manufacturer:Amphenol RF
Manufacturer Number:135104-02-M0.50
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Right Angle Plug RG-174 500 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135104-02-M0.50
Overall Length:19.69 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 174
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMR135104-02-M0.50

Detailed Description

Enhance your connectivity with this SMA Right Angle Plug to SMA Right Angle Plug RG-174 cable assembly. Measuring at 500 mm in length, this high-quality cable boasts a 50 Ohm impedance, making it ideal for various applications. Crafted with RG 174 cable type, it ensures optimal signal transmission. Featuring SMA connectors on both ends, with a right angle plug design, it offers versatility and ease of use. Perfect for wire management and coaxial setups, this cable assembly delivers reliable performance for your electronic needs.