135104-02-M0.75

Heilind Number:AMR135104-02-M0.75
Manufacturer:Amphenol RF
Manufacturer Number:135104-02-M0.75
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Right Angle Plug RG-174 750 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135104-02-M0.75
Overall Length:29.53 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 174
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMR135104-02-M0.75

Detailed Description

Easily connect your SMA devices with this high-quality RG-174 coaxial cable assembly. Featuring a durable 750mm length, it offers flexibility in positioning while maintaining a secure connection. The SMA right angle plug to SMA right angle plug design ensures a reliable link between equipment, with a 50 ohm impedance for optimal signal transmission. Constructed with RoHS-compliant materials, this cable assembly meets environmental standards without compromising on performance. Perfect for wire management in various applications, it guarantees seamless connectivity in your setups.