135104-03-36.00

Heilind Number:AMR135104-03-36.00
Manufacturer:Amphenol RF
Manufacturer Number:135104-03-36.00
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Right Angle Plug RG-316 DS 36 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135104-03-36.00
Overall Length:36 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-316 DS
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMR135104-03-36.00

Detailed Description

Enhance your connectivity with this SMA Right Angle Plug to SMA Right Angle Plug Coaxial Cable Assembly. Featuring RG-316 DS cable with a 36-inch length, this high-quality assembly ensures optimal signal transmission in various applications. The 50 Ohm impedance and R/A Plug connectors at both ends guarantee a secure and reliable connection. Ideal for wire management and seamless integration, this cable assembly is a versatile solution for your connectivity needs. Explore our range of products for more cable assembly options.