135104-04-06.00

Heilind Number:AMR135104-04-06.00
Manufacturer:Amphenol RF
Manufacturer Number:135104-04-06.00
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Right Angle Plug RG-58 6 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135104-04-06.00
Overall Length:6 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-58
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMR135104-04-06.00

Detailed Description

Enhance your connectivity with this SMA Right Angle Plug to SMA Right Angle Plug RG-58 Cable Assembly. Measuring 6 inches in length, this high-quality coaxial cable boasts a 50-ohm impedance, making it ideal for reliable signal transmission. Crafted with RG-58 cable type, it ensures optimal performance in various applications. The SMA connectors at both ends feature a right-angle plug design, offering flexibility in tight spaces. Trust this cable assembly for seamless and efficient wire management in your setup.