135104-04-24.00

Heilind Number:AMR135104-04-24.00
Manufacturer:Amphenol RF
Manufacturer Number:135104-04-24.00
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Right Angle Plug RG-58 24 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135104-04-24.00
Overall Length:24 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-58
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMR135104-04-24.00

Detailed Description

Easily connect SMA devices with this RG-58 Coaxial Cable Assembly, featuring a convenient 24-inch length and right angle plug design on both ends. With a 50 ohm impedance, it ensures reliable signal transmission for various applications. The durable construction and high-quality materials make it ideal for long-term use, while the sleek design allows for seamless connectivity in tight spaces. Perfect for wire management and cable assemblies, this SMA to SMA connector is a versatile solution for your connectivity needs.