135104-04-36.00

Heilind Number:AMR135104-04-36.00
Manufacturer:Amphenol RF
Manufacturer Number:135104-04-36.00
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Right Angle Plug RG-58 36 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135104-04-36.00
Overall Length:36 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-58
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMR135104-04-36.00

Detailed Description

Easily connect SMA-compatible devices with this high-quality coaxial cable assembly, featuring a right angle plug to right angle plug design. Measuring 36 inches in length, it offers flexibility in setup while maintaining a stable 50 ohm impedance for optimal signal transmission. Crafted with RG-58 cable, it ensures reliable performance in various applications. Suitable for wire management and cable assembly projects, this component is a versatile solution for professionals in need of efficient connectivity options. Upgrade your setup with this essential piece and experience seamless communication between your devices.