135104-04-48.00

Heilind Number:AMR135104-04-48.00
Manufacturer:Amphenol RF
Manufacturer Number:135104-04-48.00
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Right Angle Plug RG-58 48 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135104-04-48.00
Overall Length:48 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-58
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMR135104-04-48.00

Detailed Description

Connect your devices seamlessly with this high-quality SMA Right Angle Plug to SMA Right Angle Plug RG-58 cable assembly. Measuring 48 inches in length and designed for 50-ohm impedance, it ensures reliable signal transmission. The durable RG-58 cable type is known for its performance and flexibility, making it ideal for various applications. Both connector ends feature the SMA interface, with right-angle plug styles for easy and secure connections. Whether you're in need of wire management solutions or coaxial cable assemblies, this product is a must-have in your arsenal for efficient connectivity.