135104-07-06.00

Heilind Number:AMR135104-07-06.00
Manufacturer:Amphenol RF
Manufacturer Number:135104-07-06.00
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Right Angle Plug RG-142 6 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135104-07-06.00
Overall Length:6 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-142
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMR135104-07-06.00

Detailed Description

Enhance your connectivity with this high-quality SMA Right Angle Plug to SMA Right Angle Plug RG-142 Cable Assembly. Featuring a convenient 6-inch length, it's perfect for various applications that require a seamless connection. With an impedance of 50 ohms and RG-142 cable type, you can trust in its reliable performance. The SMA connectors, both right angle plugs, ensure a secure and stable fit, while the overall design guarantees efficient signal transmission. Ideal for wire management and coaxial cable assemblies, this product is a must-have for professionals in need of top-notch connectivity solutions. Upgrade your setup with this versatile cable assembly and experience seamless connectivity like never before.