135104-07-36.00

Heilind Number:AMR135104-07-36.00
Manufacturer:Amphenol RF
Manufacturer Number:135104-07-36.00
ECAD Model:
3D Model

Description:

SMA Right Angle Plug to SMA Right Angle Plug RG-142 36 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135104-07-36.00
Overall Length:36 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-142
Cable Assembly Type:SMA to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMR135104-07-36.00

Detailed Description

Easily connect SMA devices with our RG-142 coaxial cable assembly. Featuring a convenient right angle plug to right angle plug configuration, it offers seamless connectivity in tight spaces. The 36-inch length provides flexibility for various setups, while the 50-ohm impedance ensures reliable signal transmission. Crafted with high-quality materials, this cable assembly guarantees durability and performance. Perfect for wire management in professional applications, it's a must-have for maintaining efficient connectivity.