| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135104-R1-12.00 |
| Overall Length: | 12 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMR135104-R1-12.00 |
135104-R1-12.00
| Heilind Number: | AMR135104-R1-12.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135104-R1-12.00 |
| ECAD Model: |
Description:
SMA Right Angle Plug to SMA Right Angle Plug Hand Formable 0.085 Inch 12 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality SMA Right Angle Plug to SMA Right Angle Plug Hand Formable Cable Assembly. Measuring 12 inches in length and boasting an impedance of 50 ohms, it offers reliable signal transmission. The hand-formable 0.085-inch cable type ensures flexibility and durability, perfect for various applications. With SMA connectors on both ends, featuring a space-saving right-angle plug design, this assembly guarantees a secure and efficient connection. Ideal for wire management in a range of settings, including telecommunications, aerospace, and electronics industries. Upgrade your setup with this essential coaxial cable assembly.

