135106-01-06.00

Heilind Number:AMR135106-01-06.00
Manufacturer:Amphenol RF
Manufacturer Number:135106-01-06.00
ECAD Model:
3D Model

Description:

SMA Straight Jack to SMA Straight Plug RG-316 6 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135106-01-06.00
Overall Length:6 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMR135106-01-06.00

Detailed Description

Efficiently connect SMA devices with our SMA Straight Jack to SMA Straight Plug RG-316 Cable Assembly. Measuring 6 inches in length, this high-quality coaxial cable ensures reliable signal transmission with its 50-ohm impedance. The RG-316 cable type, known for its durability and flexibility, guarantees optimal performance. Featuring SMA connectors on both ends, specifically a Straight Jack and a Straight Plug, this assembly is perfect for various wire management and connectivity applications. Trust in our product for seamless and efficient data transfer in your setup.