135106-01-72.00

Heilind Number:AMR135106-01-72.00
Manufacturer:Amphenol RF
Manufacturer Number:135106-01-72.00
ECAD Model:
3D Model

Description:

SMA Straight Jack to SMA Straight Plug RG-316 72 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135106-01-72.00
Overall Length:72 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMR135106-01-72.00

Detailed Description

Enhance your connectivity with this high-quality SMA Straight Jack to SMA Straight Plug RG-316 Cable Assembly. Measuring 72 inches in length, it provides ample reach for your networking needs. With a 50 Ohm impedance and RG 316 cable type, it ensures optimal signal transfer and reliability. The straight jack to straight plug configuration offers a seamless connection, while the durable construction guarantees long-lasting performance. Perfect for various applications, this cable assembly is a versatile and essential tool for efficient wire management. Upgrade your setup with this essential component today.