| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135106-R1-12.00 |
| Overall Length: | 12 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135106-R1-12.00 |
135106-R1-12.00
| Heilind Number: | AMR135106-R1-12.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135106-R1-12.00 |
| ECAD Model: |
Description:
SMA Straight Jack to SMA Straight Plug Hand Formable 0.085 Inch 12 in Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect SMA devices with this high-quality cable assembly, featuring a straight jack to straight plug configuration. The hand-formable 0.085-inch cable ensures flexibility and durability, with an impedance of 50 ohms for reliable signal transmission. Measuring 12 inches in length, this assembly is perfect for various applications in wire management and coaxial cable setups. Trust in its premium construction for seamless connectivity in your projects.

