| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135108-R1-04.00 |
| Overall Length: | 4 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Jack |
| Connector End 2 Style: | Str Jack |
| SKU: | AMR135108-R1-04.00 |
135108-R1-04.00
| Heilind Number: | AMR135108-R1-04.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135108-R1-04.00 |
| ECAD Model: |
Description:
SMA Straight Jack to SMA Straight Jack Hand Formable 0.085 Inch 4 in Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect two SMA devices with our SMA Straight Jack to SMA Straight Jack Hand Formable Cable Assembly. Measuring 4 inches in length and featuring a 0.085-inch hand-formable cable, this assembly is ideal for custom installations. With a 50-ohm impedance, it ensures high-quality signal transmission. The connectors at both ends are SMA Straight Jack, providing a secure and reliable connection. Perfect for applications requiring precision and durability, this cable assembly is a versatile and essential component for your setup.

