| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135108-R1-08.00 |
| Overall Length: | 8 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Jack |
| Connector End 2 Style: | Str Jack |
| SKU: | AMR135108-R1-08.00 |
135108-R1-08.00
| Heilind Number: | AMR135108-R1-08.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135108-R1-08.00 |
| ECAD Model: |
Description:
SMA Straight Jack to SMA Straight Jack Hand Formable 0.085 Inch 8 in Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect your SMA devices with this SMA Straight Jack to SMA Straight Jack Hand Formable Cable Assembly. Measuring 8 inches in length and featuring 50 ohms impedance, it ensures reliable signal transmission. The cable is hand-formable at 0.085 inches, offering flexibility for various installation needs. With SMA connectors on both ends, it guarantees secure and efficient connections for your coaxial cables. Perfect for wire management, this assembly is a must-have for maintaining seamless communication in your setup.

