| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135108-R1-12.00 |
| Overall Length: | 12 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Jack |
| Connector End 2 Style: | Str Jack |
| SKU: | AMR135108-R1-12.00 |
135108-R1-12.00
| Heilind Number: | AMR135108-R1-12.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135108-R1-12.00 |
| ECAD Model: |
Description:
SMA Straight Jack to SMA Straight Jack Hand Formable 0.085 Inch 12 in Length 50 Ohms
More >>Specifications
Detailed Description
Effortlessly connect SMA-compatible devices with our SMA Straight Jack to SMA Straight Jack Hand Formable Cable Assembly. Measuring 12 inches in length, this high-quality cable features a 0.085-inch hand-formable design, ensuring flexible and efficient usage. With 50-ohm impedance and SMA connectors on both ends, it guarantees reliable signal transmission. Perfect for various applications, this cable assembly is a must-have for seamless connectivity in your setup.

