| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135108-R2-04.00 |
| Overall Length: | 4 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .141 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Jack |
| Connector End 2 Style: | Str Jack |
| SKU: | AMR135108-R2-04.00 |
135108-R2-04.00
| Heilind Number: | AMR135108-R2-04.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135108-R2-04.00 |
| ECAD Model: |
Description:
SMA Straight Jack to SMA Straight Jack Hand Formable 0.141 Inch 4 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality SMA Straight Jack to SMA Straight Jack Cable Assembly. Designed for optimal performance, this 4-inch cable features hand-formable 0.141-inch construction, ensuring a secure and reliable connection. With a 50-ohm impedance and durable SMA connectors on both ends, it's perfect for a wide range of applications. Whether you're in need of efficient wire management or reliable coaxial cable assemblies, this product is a must-have for your setup. Upgrade your connectivity with ease and precision.

