| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135110-01-18.00 |
| Overall Length: | 18 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG 316 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135110-01-18.00 |
135110-01-18.00
| Heilind Number: | AMR135110-01-18.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135110-01-18.00 |
| ECAD Model: |
Specifications
Detailed Description
Ensure seamless connectivity with our SMA Straight Bulkhead Jack to SMA Straight Plug RG-316 Cable Assembly, perfect for high-frequency applications. With an 18-inch length and 50-ohm impedance, this cable guarantees optimal signal transmission. The RG 316 cable type offers superior performance, while the straight plug and bulkhead jack connectors ensure a secure and reliable connection. Ideal for wire management and coaxial setups, this assembly is a must-have for your electronic projects.

