135110-01-24.00

Heilind Number:AMR135110-01-24.00
Manufacturer:Amphenol RF
Manufacturer Number:135110-01-24.00
ECAD Model:
3D Model

Description:

SMA Straight Bulkhead Jack to SMA Straight Plug RG-316 24 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135110-01-24.00
Overall Length:24 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Blkhd Jack
Connector End 2 Style:Str Plug
SKU:AMR135110-01-24.00

Detailed Description

Enhance your connectivity with this high-quality SMA Straight Bulkhead Jack to SMA Straight Plug cable assembly. Measuring 24 inches in length and boasting a 50 Ohm impedance, it ensures efficient signal transmission. The RG-316 cable type offers durability and reliability, perfect for various applications. With SMA connectors on both ends, you can easily integrate it into your setup. The straight bulkhead jack and straight plug designs further streamline connectivity. Rest assured, this cable assembly is RoHS compliant, meeting environmental standards. Upgrade your wire management and signal integrity with this essential component.