135110-01-36.00

Heilind Number:AMR135110-01-36.00
Manufacturer:Amphenol RF
Manufacturer Number:135110-01-36.00
ECAD Model:
3D Model

Description:

SMA Straight Bulkhead Jack to SMA Straight Plug RG-316 36 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135110-01-36.00
Overall Length:36 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Blkhd Jack
Connector End 2 Style:Str Plug
SKU:AMR135110-01-36.00

Detailed Description

Ensure seamless connectivity with this high-quality SMA Straight Bulkhead Jack to SMA Straight Plug RG-316 Cable Assembly. With a generous 36-inch length, it offers versatility in your setup. Featuring 50 Ohms impedance and RG 316 cable type, it guarantees reliable signal transmission. The SMA connectors on both ends, one a Straight Bulkhead Jack and the other a Straight Plug, ensure secure and stable connections. Perfect for various applications in wire management, this coaxial cable assembly is a must-have in your toolkit. Trust in its durability and performance for efficient data transfer.