135110-01-48.00

Heilind Number:AMR135110-01-48.00
Manufacturer:Amphenol RF
Manufacturer Number:135110-01-48.00
ECAD Model:
3D Model

Description:

SMA Straight Bulkhead Jack to SMA Straight Plug RG-316 48 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135110-01-48.00
Overall Length:48 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Blkhd Jack
Connector End 2 Style:Str Plug
SKU:AMR135110-01-48.00

Detailed Description

Easily connect SMA devices with our SMA Straight Bulkhead Jack to SMA Straight Plug RG-316 Cable Assembly. With a generous 48-inch length, this 50-ohm impedance cable is ideal for various applications, offering reliable signal transmission. The RG-316 cable type ensures durability and flexibility, while the straight plug and bulkhead jack connectors provide a secure and convenient fit. Perfect for wire management in telecommunications, aerospace, and other industries, this high-quality coaxial cable assembly guarantees efficient and seamless connectivity. Upgrade your setup with this essential component today.