135110-01-M0.25

Heilind Number:AMR135110-01-M0.25
Manufacturer:Amphenol RF
Manufacturer Number:135110-01-M0.25
ECAD Model:
3D Model

Description:

SMA Straight Bulkhead Jack to SMA Straight Plug RG-316 250 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135110-01-M0.25
Overall Length:9.84 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Blkhd Jack
Connector End 2 Style:Str Plug
SKU:AMR135110-01-M0.25

Detailed Description

Enhance your connectivity with this SMA Straight Bulkhead Jack to SMA Straight Plug Cable Assembly. Measuring 250mm in length, this RG-316 coaxial cable ensures optimal signal transmission with its 50 Ohm impedance. The straight bulkhead jack and straight plug connectors offer a secure and reliable fit for various applications. Crafted with high-quality materials, this cable assembly guarantees durability and performance. Perfect for wire management and seamless integration, it is a versatile solution for your connectivity needs. Rest assured, it complies with RoHS standards, making it environmentally friendly. Elevate your setup with this essential component for efficient data transfer.