135110-01-M0.50

Heilind Number:AMR135110-01-M0.50
Manufacturer:Amphenol RF
Manufacturer Number:135110-01-M0.50
ECAD Model:
3D Model

Description:

SMA Straight Bulkhead Jack to SMA Straight Plug RG-316 500 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135110-01-M0.50
Overall Length:19.69 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Blkhd Jack
Connector End 2 Style:Str Plug
SKU:AMR135110-01-M0.50

Detailed Description

Enhance connectivity with this high-quality SMA Straight Bulkhead Jack to SMA Straight Plug RG-316 Cable Assembly. Measuring 19.69 inches in length, this 50-ohm impedance cable is meticulously crafted for optimal signal transmission. The RG 316 cable type ensures durability and reliability, while the Straight Bulkhead Jack to Straight Plug connectors offer seamless compatibility. Perfect for a wide range of applications, this coaxial cable assembly guarantees efficient and secure connections in any setup. Upgrade your wire management system with this essential component for seamless data transmission.