| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135110-02-18.00 |
| Overall Length: | 18 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG 174 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135110-02-18.00 |
135110-02-18.00
| Heilind Number: | AMR135110-02-18.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135110-02-18.00 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect SMA devices with this high-quality coaxial cable assembly. Featuring a straight bulkhead jack on one end and a straight plug on the other, this RG-174 cable offers a seamless 18-inch length for convenient installations. With a 50-ohm impedance, it ensures optimal signal transmission. Perfect for various applications, this cable meets industry standards for quality and performance. Upgrade your connectivity with this reliable SMA to SMA cable assembly.

