135110-02-M0.50

Heilind Number:AMR135110-02-M0.50
Manufacturer:Amphenol RF
Manufacturer Number:135110-02-M0.50
ECAD Model:
3D Model

Description:

SMA Straight Bulkhead Jack to SMA Straight Plug RG-174 500 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135110-02-M0.50
Overall Length:19.69 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 174
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Blkhd Jack
Connector End 2 Style:Str Plug
SKU:AMR135110-02-M0.50

Detailed Description

Enhance your connectivity with this high-quality SMA Straight Bulkhead Jack to SMA Straight Plug RG-174 500 mm cable assembly. With a 50 Ohm impedance and 19.69-inch length, it ensures reliable signal transmission. The RG 174 cable type and durable connectors offer superior performance, ideal for various applications. Whether you're in need of professional wire management or seeking to optimize your cable assemblies, this product guarantees efficiency and seamless connectivity. Upgrade your setup with ease and experience top-notch performance in data transmission.