135110-02-M0.75

Heilind Number:AMR135110-02-M0.75
Manufacturer:Amphenol RF
Manufacturer Number:135110-02-M0.75
ECAD Model:
3D Model

Description:

SMA Straight Bulkhead Jack to SMA Straight Plug RG-174 750 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135110-02-M0.75
Overall Length:29.53 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 174
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Blkhd Jack
Connector End 2 Style:Str Plug
SKU:AMR135110-02-M0.75

Detailed Description

Enhance your connectivity with this durable and high-performance SMA Straight Bulkhead Jack to SMA Straight Plug Cable Assembly. Measuring 750mm in length and boasting a 50 Ohm impedance, it ensures reliable signal transmission in various applications. The RG-174 cable type offers flexibility and durability, while the Straight Bulkhead Jack and Straight Plug connectors guarantee a secure and stable connection. Perfect for wire management and coaxial cable assemblies, this product is a must-have for any setup requiring seamless SMA connectivity.