135110-02-M1.00

Heilind Number:AMR135110-02-M1.00
Manufacturer:Amphenol RF
Manufacturer Number:135110-02-M1.00
ECAD Model:
3D Model

Description:

SMA Straight Bulkhead Jack to SMA Straight Plug RG-174 1 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135110-02-M1.00
Overall Length:39.37 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 174
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Blkhd Jack
Connector End 2 Style:Str Plug
SKU:AMR135110-02-M1.00

Detailed Description

Enhance your connectivity with this high-quality SMA Straight Bulkhead Jack to SMA Straight Plug RG-174 Cable Assembly. Designed for optimal performance, this 1-meter cable boasts a 50-ohm impedance and features durable RG 174 cable construction. With SMA connectors at both ends, it ensures a secure and reliable connection. Whether you're in need of wire management solutions or seeking to improve your coaxial cable assemblies, this product is a must-have for any setup requiring precision signal transmission. Bring efficiency and reliability to your projects with this essential cable assembly.