135110-03-06.00

Heilind Number:AMR135110-03-06.00
Manufacturer:Amphenol RF
Manufacturer Number:135110-03-06.00
ECAD Model:
3D Model

Description:

SMA Straight Bulkhead Jack to SMA Straight Plug RG-316 DS 6 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135110-03-06.00
Overall Length:6 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-316 DS
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Blkhd Jack
Connector End 2 Style:Str Plug
SKU:AMR135110-03-06.00

Detailed Description

Enhance your connectivity with this high-quality SMA Straight Bulkhead Jack to SMA Straight Plug RG-316 DS Cable Assembly. Featuring a 6-inch length and 50-ohm impedance, it ensures optimal signal transmission. The RG-316 DS cable type offers durable and reliable performance, perfect for various applications. With SMA connectors on both ends, this assembly guarantees a secure and stable connection. Whether for professional or personal use, this cable assembly is a must-have for efficient wire management and seamless data transfer. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice. Upgrade your setup with this essential component today.