135110-03-36.00

Heilind Number:AMR135110-03-36.00
Manufacturer:Amphenol RF
Manufacturer Number:135110-03-36.00
ECAD Model:
3D Model

Description:

SMA Straight Bulkhead Jack to SMA Straight Plug RG-316 DS 36 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135110-03-36.00
Overall Length:36 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-316 DS
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Blkhd Jack
Connector End 2 Style:Str Plug
SKU:AMR135110-03-36.00

Detailed Description

Easily connect your devices with this SMA Straight Bulkhead Jack to SMA Straight Plug RG-316 DS cable assembly. Measuring 36 inches in length, it provides ample reach for various setups. The 50 Ohm impedance ensures efficient signal transfer, while the RG-316 DS cable type offers reliable performance. Featuring SMA connectors on both ends, with a straight bulkhead jack on one side and a straight plug on the other, this cable assembly is ideal for applications requiring secure and stable connections. Perfect for wire management in professional or DIY projects, it belongs to our range of high-quality coaxial cable assemblies.