135110-04-06.00

Heilind Number:AMR135110-04-06.00
Manufacturer:Amphenol RF
Manufacturer Number:135110-04-06.00
ECAD Model:
3D Model

Description:

SMA Straight Bulkhead Jack to SMA Straight Plug RG-58 6 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135110-04-06.00
Overall Length:6 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-58
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Blkhd Jack
Connector End 2 Style:Str Plug
SKU:AMR135110-04-06.00

Detailed Description

Enhance your connectivity with this SMA Straight Bulkhead Jack to SMA Straight Plug RG-58 Cable Assembly. Measuring 6 inches in length, this high-quality cable boasts a 50 Ohm impedance for optimal signal transmission. Its RG-58 cable type ensures reliable performance, while the SMA connectors at both ends guarantee a secure and seamless connection. Perfect for various applications, this cable assembly is a must-have for efficient wire management and reliable data transmission. Upgrade your setup today with this essential component.