| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135110-04-12.00 |
| Overall Length: | 12 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG-58 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135110-04-12.00 |
135110-04-12.00
| Heilind Number: | AMR135110-04-12.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135110-04-12.00 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect SMA devices with our SMA Straight Bulkhead Jack to SMA Straight Plug RG-58 Cable Assembly. With a convenient 12-inch length and 50-ohm impedance, this RG-58 cable ensures optimal signal transmission. The SMA connectors at each end, featuring a straight bulkhead jack and straight plug design, guarantee secure connections. Perfect for wire management in various applications, this coaxial cable assembly is a reliable choice for your connectivity needs.

