| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135110-04-36.00 |
| Overall Length: | 36 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG-58 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135110-04-36.00 |
135110-04-36.00
| Heilind Number: | AMR135110-04-36.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135110-04-36.00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this SMA Straight Bulkhead Jack to SMA Straight Plug RG-58 Cable Assembly. Measuring 36 inches in length, this 50-ohm impedance cable features high-quality RG-58 construction for reliable signal transmission. The SMA connector ends ensure a secure and efficient connection, with a straight bulkhead jack on one end and a straight plug on the other. Perfect for use in various applications, this cable assembly is a versatile solution for your wire management needs.

