135110-04-48.00

Heilind Number:AMR135110-04-48.00
Manufacturer:Amphenol RF
Manufacturer Number:135110-04-48.00
ECAD Model:
3D Model

Description:

SMA Straight Bulkhead Jack to SMA Straight Plug RG-58 48 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135110-04-48.00
Overall Length:48 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-58
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Blkhd Jack
Connector End 2 Style:Str Plug
SKU:AMR135110-04-48.00

Detailed Description

Enhance your connectivity with this high-quality SMA Straight Bulkhead Jack to SMA Straight Plug RG-58 Cable Assembly. Measuring 48 inches in length, this 50 Ohm cable boasts precision-engineered SMA connectors on both ends, ensuring a secure and reliable connection. Its RG-58 cable type guarantees optimal signal transmission, while the straight plug and bulkhead jack styles offer versatility in installation. With RoHS compliance, you can trust in its environmental friendliness. Perfect for various applications, this cable assembly is a must-have for efficient wire management in any setup.