| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135110-04-M0.25 |
| Overall Length: | 9.84 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG-58 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135110-04-M0.25 |
135110-04-M0.25
| Heilind Number: | AMR135110-04-M0.25 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135110-04-M0.25 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this SMA Straight Bulkhead Jack to SMA Straight Plug RG-58 Cable Assembly, designed for seamless signal transmission. With an overall length of 9.84 inches, this 50 Ohm impedance cable is ideal for various applications. The RG-58 cable type ensures reliable performance, while the SMA connectors offer a secure and stable connection. Perfect for wire management, this coaxial cable assembly is a must-have for any electronic setup.

