| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135110-04-M0.50 |
| Overall Length: | 19.69 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG-58 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135110-04-M0.50 |
135110-04-M0.50
| Heilind Number: | AMR135110-04-M0.50 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135110-04-M0.50 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect SMA devices with our SMA Straight Bulkhead Jack to SMA Straight Plug Coaxial Cable Assembly. Featuring RG-58 cable with a 500mm length, this high-quality assembly ensures efficient signal transmission with its 50 Ohm impedance. The straight bulkhead jack and straight plug connectors provide a secure and reliable connection, ideal for various applications. Perfect for wire management, this cable assembly is a must-have for seamless connectivity in your setup.

