135110-04-M0.75

Heilind Number:AMR135110-04-M0.75
Manufacturer:Amphenol RF
Manufacturer Number:135110-04-M0.75
ECAD Model:
3D Model

Description:

SMA Straight Bulkhead Jack to SMA Straight Plug RG-58 750 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135110-04-M0.75
Overall Length:29.53 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-58
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Blkhd Jack
Connector End 2 Style:Str Plug
SKU:AMR135110-04-M0.75

Detailed Description

Easily connect SMA devices with our SMA Straight Bulkhead Jack to SMA Straight Plug RG-58 Cable Assembly. With a generous 750mm length and 50 Ohm impedance, this high-quality coaxial cable ensures reliable signal transmission. The RG-58 cable type offers excellent performance, while the straight plug and bulkhead jack connectors provide a secure fit. Perfect for wire management in various applications, this SMA to SMA assembly guarantees seamless connectivity with minimal signal loss. Upgrade your setup with this essential component for efficient data transfer.