135110-04-M1.00

Heilind Number:AMR135110-04-M1.00
Manufacturer:Amphenol RF
Manufacturer Number:135110-04-M1.00
ECAD Model:
3D Model

Description:

SMA Straight Bulkhead Jack to SMA Straight Plug RG-58 1 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135110-04-M1.00
Overall Length:39.37 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-58
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Blkhd Jack
Connector End 2 Style:Str Plug
SKU:AMR135110-04-M1.00

Detailed Description

Enhance your connectivity with this high-quality SMA Straight Bulkhead Jack to SMA Straight Plug RG-58 Cable Assembly. Measuring 1 meter in length, it offers seamless transmission with its 50 Ohm impedance, making it perfect for various applications. The RG-58 cable type ensures reliable signal transfer, while the straight plug and bulkhead jack connectors provide a secure fit. RoHS compliant, this assembly prioritizes environmental sustainability without compromising performance. Ideal for wire management and coaxial cable setups, it's a must-have for any professional or DIY enthusiast in need of efficient connectivity solutions.