135110-04-M6.00

Heilind Number:AMR135110-04-M6.00
Manufacturer:Amphenol RF
Manufacturer Number:135110-04-M6.00
ECAD Model:
3D Model

Description:

SMA Straight Bulkhead Jack to SMA Straight Plug RG-58 6 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135110-04-M6.00
Overall Length:236.22 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-58
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Blkhd Jack
Connector End 2 Style:Str Plug
SKU:AMR135110-04-M6.00

Detailed Description

Ensure seamless connectivity with our SMA Straight Bulkhead Jack to SMA Straight Plug RG-58 Coaxial Cable Assembly. Designed for optimal performance, this cable boasts a 6m length, making it ideal for various applications. With an impedance of 50 ohms, it guarantees reliable signal transmission. The RG-58 cable type offers flexibility and durability, while the straight plug and bulkhead jack connectors ensure a secure fit. Whether for wire management or data transfer, this high-quality assembly is a versatile solution for your connectivity needs.