135110-07-12.00

Heilind Number:AMR135110-07-12.00
Manufacturer:Amphenol RF
Manufacturer Number:135110-07-12.00
ECAD Model:
3D Model

Description:

SMA Straight Bulkhead Jack to SMA Straight Plug RG-142 12 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135110-07-12.00
Overall Length:12 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-142
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Blkhd Jack
Connector End 2 Style:Str Plug
SKU:AMR135110-07-12.00

Detailed Description

Enhance your RF connectivity with our SMA Straight Bulkhead Jack to SMA Straight Plug Cable Assembly. Measuring 12 inches in length, this high-quality RG-142 coaxial cable ensures optimal signal transmission with its 50 Ohm impedance. The SMA connectors at each end guarantee a secure and reliable connection, with a straight bulkhead jack on one end and a straight plug on the other. Perfect for various applications in wire management and cable assemblies, this product is a must-have for professionals seeking efficient and durable RF solutions.