135110-07-18.00

Heilind Number:AMR135110-07-18.00
Manufacturer:Amphenol RF
Manufacturer Number:135110-07-18.00
ECAD Model:
3D Model

Description:

SMA Straight Bulkhead Jack to SMA Straight Plug RG-142 18 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135110-07-18.00
Overall Length:18 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-142
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Blkhd Jack
Connector End 2 Style:Str Plug
SKU:AMR135110-07-18.00

Detailed Description

Enhance your connectivity with our SMA Straight Bulkhead Jack to SMA Straight Plug RG-142 Cable Assembly, offering a seamless solution for your 50 Ohm impedance needs. With an 18-inch length, this high-quality cable features SMA connectors on both ends, ensuring reliable performance. The RG-142 cable type guarantees optimal signal transmission, making it ideal for various applications. Whether you're in need of efficient wire management or seeking a dependable coaxial cable assembly, this product delivers on both fronts. Upgrade your setup with this essential component, designed to meet your connectivity requirements with precision.